PU35CL1 V1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 285 nm
- Power
- 0.15 W
- Forward current
- 20 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 8 V
- Radi. flux min.
- 1.8 mW
- Radi. flux max.
- 2.7 mW
- Voltage input
- 6 V
- Forward current
- 0.02 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com
UVC 3535 Emitter PU35CL1 V0
Feature
- UVC LED
- Compact dimensions: 3. 5mm × 3.5 mm × 1.45 mm
- Dice Technology : AlGaN
- View angle= 125°
- Environmental friendly ; RoHS compliance
- Packing :100& 250 & 500 pcs/reel
Applications
- Sterilization
- Water purification
- Air purification
Wavelength Rank (Ta=25℃)
Condition
Parameter Min. Typ
Max.
Unit
IF=20mA
wavelength
270 278
285
nm
Radiant
power 10 20 mW
Forward voltage 5.0 6.0 8.0 V
View Angle 125 deg
Wavelength Rank (Ta=25℃)
Condition
WP
Rank
Min.
Max.
Unit
IF=100mA
U0270
270
280
nm
U0280
280
290
nm
■ Radiant Power Rank (Ta=25℃)
Condition PO Rank Min. Max. Unit
IF=20mA A1 1.5 2.0 mW
A2 2.0 2.5
A3 2.5 3.0
A4 3.0 4.0 mW
A5 4.0 4.5
A6 4.5 5.0
■ Forward Voltage Rank (Ta=25℃)
Condition
VF
Rank
Min.
Max.
Unit
IF=20mA
1
4.0
4.5
V
2
4.5
5.0 IF=20mA
3
5.0
5.5
V
4
5.5
6.0 IF=20mA
5
6.0
6.5
V
6
6.5
7.0 IF=20mA
7
7.0
7.5
V
8
7.5
8.0
Binning PU35CL1 V0 Product Specification
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.