PP73XA1 V0


image shown is a representation only
Description:
PHOTODIODE ALS Ambient light 570NM Analo
Supplier:
Lextar Electronics
Matchcode:
PP73XA1 V0
Rutronik No.:
IR7487
Unit Pack:
250
MOQ:
250
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CHIPLED
- Max.sensitivity
- 570 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 640 nm
- Package
- CHIPLED
- SMD/THT
- SMD
- Packaging
- REEL
- Automotive
- NO
- Sensitive Area
- 7,78 mm²
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
datasheet on reuest by opto@rutronik.com
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.