PEX3X091-B05LU6-000
Description:
TOP VIEW 3535 BLUE >54LM
Supplier:
Lextar Electronics
Matchcode:
PEX3X091-B05LU6-000
Rutronik No.:
LEDGL1625
Unit Pack:
1000
MOQ:
100000
package:
3535
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 350 mA
- LxW
- 3,45x3,45 mm
- Height
- 2.1 mm
- Viewing angle
- 125 °
- Power class
- 1 W
- Lum.flux min.
- 54 lm
- Lum.flux max.
- 58 lm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3 V
- Wavelength min.
- 475 nm
- Wavelength max.
- 480 nm
- SMT/SMD
- YES
- Package
- 3535
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.