PC40U062-A30030CECG93-000


image shown is a representation only
Description:
4014 3000K 3-Step CRI90
Supplier:
Lextar Electronics
Matchcode:
PC40U062-A30030CECG93-000
Rutronik No.:
LEDGL2579
Unit Pack:
4000
MOQ:
300000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 4x1,4 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 23 lm
- Lum.flux max.
- 29 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.2 V
- CRI
- 90
- CCT
- 3000 K
- Cromacity bin
- ANSIBIN
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.