PA43VK0
image shown is a representation only
Description:
SMD SILICON PIN PHOTODIODE
Supplier:
Lextar Electronics
Matchcode:
PA43VK0
Rutronik No.:
IR7333
Unit Pack:
1
MOQ:
50000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CHIPLED
- Max.sensitivity
- 940 nm
- Sens.range min
- 850 nm
- Sens.range max.
- 1200 nm
- Photo curr.min.
- 26 µA
- Rise/Fall time
- 10 ns
- Package
- CHIPLED
- SMD/THT
- SMD
- Detection angle
- 80 °
- Dark current
- 100 nA
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 32 V
- Power dissip
- 150 mW
- Op.temp.min.
- -25 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.