PA28HX0


image shown is a representation only
Description:
INFRARED EMITTER 2835
Supplier:
Lextar Electronics
Matchcode:
PA28HX0
Rutronik No.:
IR7321
Unit Pack:
1
MOQ:
50000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- CHIPLED
- Wavelength (pea
- 870 nm
- Radiant Intens.
- 34 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 60 Degree
- Power dissip
- 180 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 10 V
- T(A) min
- -40 °C
- Forward voltage
- 1.4 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.