LBM2102 VX
Description:
UVC-MODUL 90mW
Supplier:
Lextar Electronics
Matchcode:
LBM2102 VX
Rutronik No.:
LEDUV1304
Unit Pack:
1
MOQ:
1000
package:
SMD
Packaging:
BOX
- Type
- UVC-LED
- Peak wavelength
- 275 nm
- Feature
- UVC LED 27
- Type fwd volt.
- 24 V
- Fwd current max
- 146 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.