FP18206_LISA3-WWW-CLIP16


image shown is a representation only
Description:
60° wide beam with clip installation
Supplier:
LEDIL
Matchcode:
FP18206_LISA3-WWW-CLIP16
Rutronik No.:
LEDOPT1753
Unit Pack:
100
MOQ:
300
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 60 °
- Diameter
- 9,9 mm
- Height
- 7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.