FP18198_LISA3-RS-CLIP16


Description:
ASSEMBLY ROUND CLIP LISA3
Supplier:
LEDIL
Matchcode:
FP18198_LISA3-RS-CLIP16
Rutronik No.:
LEDOPT1652
Unit Pack:
100
MOQ:
300
Packaging:
BAG
- Angle
- 15 °
- LED Manufacture
- OSRAM
- Diameter
- 10 mm
- Height
- 7.9 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.