FP15072_ZORYA-SC-C


image shown is a representation only
Description:
340° OMNIDIRECTIONAL BEAM
Supplier:
LEDIL
Matchcode:
FP15072_ZORYA-SC-C
Rutronik No.:
LEDOPT1640
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 340 °
- For which LED
- LC010C G2
- LED Manufacture
- SAMSUNG
- Diameter
- 55 mm
- Height
- 35 mm
- Material
- SILICONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.