FP14998_FLORENTINA-HLD-WW


Description:
45° WIDE BEAM ASSE. WITH HOLDER
Supplier:
LEDIL
Matchcode:
FP14998_FLORENTINA-HLD-WW
Rutronik No.:
LEDOPT1678
Unit Pack:
16
MOQ:
32
Packaging:
BAG
- For which LED
- Square
- Height
- 9,46 mm
- Diameter
- 20 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.