FCA12104_IRIS


Description:
5° spot beam for Osconiq P3737
Supplier:
LEDIL
Matchcode:
FCA12104_IRIS
Rutronik No.:
LEDOPT1497
Unit Pack:
42
MOQ:
126
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 5 °
- For which LED
- OsconiqP37
- LED Manufacture
- OSRAM
- Diameter
- 38 mm
- Height
- 27.7 mm
- Material
- PMMA
- Colourmix lens
- NO Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.