FA10663_LXP-D


image shown is a representation only
Description:
14° LENS FOR CREE XP-E
Supplier:
LEDIL
Matchcode:
FA10663_LXP-D
Rutronik No.:
LEDOPT1737
Unit Pack:
144
MOQ:
288
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 14 °
- LED Manufacture
- CREE
- Diameter
- 21.6 mm
- Height
- 14.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.