F16859_LINDA-ZT25


Description:
ASYMMETRIC BEAM FOR WALL WASH
Supplier:
LEDIL
Matchcode:
F16859_LINDA-ZT25
Rutronik No.:
LEDOPT1498
Unit Pack:
130
MOQ:
130
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 20 °
- For which LED
- DURISE2835
- LED Manufacture
- OSRAM
- Diameter
- 26 mm
- Height
- 6.5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.