CS16401_STRADA-IP-2X6-PX


Description:
DOUBLE ASYMMETRIC BEAM
Supplier:
LEDIL
Matchcode:
CS16401_STRADA-IP-2X6-PX
Rutronik No.:
LEDOPT1546
Unit Pack:
40
MOQ:
40
Packaging:
TRAY
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 173X71 mm
- Height
- 9.6 mm
- Material
- PMMA
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.