CS14263_HB-IP-2X6-WWW


image shown is a representation only
Description:
100° WIDE BEAM ASSEMBLY
Supplier:
LEDIL
Matchcode:
CS14263_HB-IP-2X6-WWW
Rutronik No.:
LEDOPT1540
Unit Pack:
40
MOQ:
40
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 100 °
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 71X173 mm
- Height
- 11.4 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.