CS14145_STRADA-IP-2X6-DWC-90
Description:
IESNA TYPE III MEDIUM BEAM
Supplier:
LEDIL
Matchcode:
CS14145_STRADA-IP-2X6-DWC-90
Rutronik No.:
LEDOPT1647
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 71X173 mm
- Height
- 9 mm
- Material
- PMMA
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.