CS12862_STRADA-IP-2X6-DWC


image shown is a representation only
Description:
LENS STRADA-IP XT-E
Supplier:
LEDIL
Matchcode:
CS12862_STRADA-IP-2X6-DWC
Rutronik No.:
LEDOPT1120
Unit Pack:
40
MOQ:
40
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- OSLON/DURI
- LED Manufacture
- OSRAM
- Diameter
- 173x71,4 mm
- Height
- 7.92 mm
- Material
- PMMA
- No.of cavities
- 12
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.