CP19125_AMY-50-W-C2


image shown is a representation only
Description:
Holder for 36°AMY-50-W
Supplier:
LEDIL
Matchcode:
CP19125_AMY-50-W-C2
Rutronik No.:
LEDOPT1739
Unit Pack:
30
MOQ:
120
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- Samsung
- Height
- 11 mm
- Diameter
- 49,9 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.