CA14509_G2-LXP2-M-P


image shown is a representation only
Description:
20° MEDIUM BEAM WITH HOLDER
Supplier:
LEDIL
Matchcode:
CA14509_G2-LXP2-M-P
Rutronik No.:
LEDOPT1680
Unit Pack:
8
MOQ:
1680
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 20 °
- For which LED
- XP2
- LED Manufacture
- several
- Diameter
- 21.8 mm
- Height
- 14.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.