CA13724_VERONICA-SQ-RS


image shown is a representation only
Description:
Spot beam lens 13° beam angle
Supplier:
LEDIL
Matchcode:
CA13724_VERONICA-SQ-RS
Rutronik No.:
LEDOPT1684
Unit Pack:
90
MOQ:
360
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- Square
- LED Manufacture
- OSRAM
- Diameter
- 22,5 mm
- Height
- 12,2 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.