CA13013_SIRI-DOME


Description:
145° WIDE BEAM ASSEMBLY SQUARE
Supplier:
LEDIL
Matchcode:
CA13013_SIRI-DOME
Rutronik No.:
LEDOPT1539
Unit Pack:
196
MOQ:
392
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 145 °
- For which LED
- OSCONIQ
- LED Manufacture
- OSRAM
- Diameter
- 14X14 mm
- Height
- 5.3 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.