CA12379_TINA2-O


Description:
LENS CLEAR OVAL ADH TAPE
Supplier:
LEDIL
Matchcode:
CA12379_TINA2-O
Rutronik No.:
LEDOPT1424
Unit Pack:
230
MOQ:
230
Packaging:
BULK
- For which LED
- OSLON
- LED Manufacture
- OSRAM
- Diameter
- 16 mm
- Height
- 9.5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.