CA12062_EMILY-D


Description:
Emily 11° diffused spot beam
Supplier:
LEDIL
Matchcode:
CA12062_EMILY-D
Rutronik No.:
LEDOPT1470
Unit Pack:
130
MOQ:
260
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 11 °
- For which LED
- Square
- LED Manufacture
- Osram
- Diameter
- 26 mm
- Height
- 14.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.