C19322_BECKY-Z19


Description:
170° wide batwing beam
Supplier:
LEDIL
Matchcode:
C19322_BECKY-Z19
Rutronik No.:
LEDOPT1715
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Angle
- 170 °
- LED Manufacture
- tbd
- Diameter
- 16 mm
- Height
- 5,9 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.