C18696_SOLDER-CLIP-2


Description:
SOLDER CLIPS COMPATIBLE WITH LEILA-Y-SC2
Supplier:
LEDIL
Matchcode:
C18696_SOLDER-CLIP-2
Rutronik No.:
LEDOPT1728
Unit Pack:
650
MOQ:
650
Packaging:
REEL
- For which LED
- Square
- Height
- 7.79 mm
- Diameter
- 7 mm
- Material
- Steel
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.