C17434_ILONA-WW


Description:
LENS 55° WIDE BEAM
Supplier:
LEDIL
Matchcode:
C17434_ILONA-WW
Rutronik No.:
LEDOPT1611
Unit Pack:
33
MOQ:
99
Packaging:
TRAY
- Angle
- 55 °
- For which LED
- LC003D
- LED Manufacture
- SAMSUNG
- Height
- 29.4 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.