C17361_DAISY-7X1-WW-D


image shown is a representation only
Description:
DAISY WIDE BEAM SHADE RECTANG
Supplier:
LEDIL
Matchcode:
C17361_DAISY-7X1-WW-D
Rutronik No.:
LEDOPT1664
Unit Pack:
24
MOQ:
192
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- div.
- LED Manufacture
- div.
- Diameter
- 279,5x39,6 mm
- Height
- 20.3 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.