C15813_GABRIELLA-45-W
Description:
35° wide beam with holder
Supplier:
LEDIL
Matchcode:
C15813_GABRIELLA-45-W
Rutronik No.:
LEDOPT1729
Unit Pack:
45
MOQ:
90
package:
SPOT
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 35 °
- For which LED
- DURIS E505
- LED Manufacture
- OSRAM
- Diameter
- 45 mm
- Height
- 28.84 mm
- Material
- PMMA
- Automotive
- NO
- Package
- SPOT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.