C15245_STRADELLA-HB-S


Description:
SPOT BEAM 25° Rectangular LENS
Supplier:
LEDIL
Matchcode:
C15245_STRADELLA-HB-S
Rutronik No.:
LEDOPT1495
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 25 °
- For which LED
- Osconiq
- LED Manufacture
- Osram
- Diameter
- 14x14 mm
- Height
- 7.5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.