C14036_CLAMP-CXA25-30


Description:
Basepart for reflectors &lenses
Supplier:
LEDIL
Matchcode:
C14036_CLAMP-CXA25-30
Rutronik No.:
LEDOPT1487
Unit Pack:
10
MOQ:
60
package:
CXA/B 25xx
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- Cree
- Height
- 9.3 mm
- Diameter
- 50 mm
- Material
- PC
- Automotive
- NO
- Package
- CXA/B 25xx
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.