C13937_STRADA-2X2-C-STP


image shown is a representation only
Description:
LENS STRADA FOR OSLON SQUARE PC
Supplier:
LEDIL
Matchcode:
C13937_STRADA-2X2-C-STP
Rutronik No.:
LEDOPT1342
Unit Pack:
160
MOQ:
160
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 130 °
- For which LED
- OSLON SQUA
- LED Manufacture
- OSRAM
- Diameter
- 50x50 mm
- Height
- 6.27 mm
- Material
- PMMA
- No.of cavities
- 4
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.