C13324_LENA-STD-BASE-CXA25
Description:
Basepart for LENA reflectors
Supplier:
LEDIL
Matchcode:
C13324_LENA-STD-BASE-CXA25
Rutronik No.:
LEDOPT1720
Unit Pack:
60
MOQ:
60
Packaging:
BAG
- For which LED
- CreeCXA/B
- Height
- 14.46 mm
- Diameter
- 59 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.