C12528_PETUNIA


image shown is a representation only
Description:
LENS ARRAY OSLON SSL 150
Supplier:
LEDIL
Matchcode:
C12528_PETUNIA
Rutronik No.:
LEDOPT1360
Unit Pack:
40
MOQ:
40
Packaging:
BOX
- Angle
- 28 °
- For which LED
- OSLON SSL
- LED Manufacture
- LUXEON
- Diameter
- 29,5+46,5 mm
- Height
- 7.4 mm
- No.of cavities
- 12
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.