C12469_LISA2-R-PIN


Description:
WHITE MINI REFLECTOR 80° BEAM
Supplier:
LEDIL
Matchcode:
C12469_LISA2-R-PIN
Rutronik No.:
LEDOPT1567
Unit Pack:
100
MOQ:
300
package:
REFLECTOR
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 80 °
- For which LED
- DURIS S5
- LED manufacture
- OSRAM
- Diameter
- 10 mm
- Height
- 6.5 mm
- Material
- HRPC
- Automotive
- NO
- Package
- REFLECTOR
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.