C12292_LENA-STD-BASE-MEZ


Description:
Basepart for LENA reflectors
Supplier:
LEDIL
Matchcode:
C12292_LENA-STD-BASE-MEZ
Rutronik No.:
LEDOPT1479
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Height
- MegaZeniga mm
- Diameter
- SHARP mm
- Material
- 59
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.