C12287_ANGIE-M2


Description:
LENS ARRAY 4POS 34mm
Supplier:
LEDIL
Matchcode:
C12287_ANGIE-M2
Rutronik No.:
LEDOPT1499
Unit Pack:
66
MOQ:
132
Packaging:
BULK
- Angle
- OSLON °
- For which LED
- 10.7
- LED Manufacture
- 34
- Diameter
- PMMA mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.