C11980_LENA-W


Description:
WIDE BEAM 45° REFLECTOR
Supplier:
LEDIL
Matchcode:
C11980_LENA-W
Rutronik No.:
LEDOPT1649
Unit Pack:
60
MOQ:
60
Packaging:
BOX
- Angle
- 45 °
- For which LED
- SoleriqS19
- Diameter
- 111 mm
- Height
- 80 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.