C11979_LENA-S
Description:
SPOT BEAM 11° REFLECTOR
Supplier:
LEDIL
Matchcode:
C11979_LENA-S
Rutronik No.:
LEDOPT1482
Unit Pack:
60
MOQ:
60
Packaging:
BULK
- Angle
- 11 °
- For which LED
- SoleriqS13
- Diameter
- S13 mm
- Height
- 80 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.