C11333_CUTE-3-SS


Description:
LENS CUTE FOR OSLON SSL
Supplier:
LEDIL
Matchcode:
C11333_CUTE-3-SS
Rutronik No.:
LEDOPT1448
Unit Pack:
45
MOQ:
90
Packaging:
TRAY
- Angle
- 12 °
- For which LED
- OSLON SSL
- Diameter
- 35,0x35,0 mm
- Height
- 15.0 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.