LC-LMD-650-12-05-A


image shown is a representation only
Description:
Laser Module 650NM 5mW Coaxial
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMD-650-12-05-A
Rutronik No.:
LASER1187
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 655
- CLASS
- 2.5
- Laser form
- 2.5
- Feature
- 15
- Voltage input
- 2.8 V
- Forward current
- 0.04 A
- Oper.temp.min.
- -5 °C
- Oper.temp.max.
- 40 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.