LC-LMD-650-12-01-C


image shown is a representation only
Description:
LaserModule 650NM 1mW FLYINGLEAD
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMD-650-12-01-C
Rutronik No.:
LASER1028
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASERMODUL
- Colour
- RED
- Peak wavelength
- 655 nm
- Power
- 0,001 W
- CLASS
- 2
- Laser form
- point coax
- Feature
- coaxial
- Voltage input
- 3,3 V
- Forward current
- 0,015 A
- Oper.temp.min.
- -5 °C
- Oper.temp.max.
- 40 °C
- Wavelength min.
- 650 nm
- Wavelength max.
- 660 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.