LC-LMD-650-06-01-A


image shown is a representation only
Description:
Laser Module 650NM 1mW
Supplier:
LASER COMPONENTS
Matchcode:
LC-LMD-650-06-01-A
Rutronik No.:
LASER1180
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- RED
- Peak wavelength
- 655 nm
- Power
- 0.001 W
- Forward current
- 0.035 A
- Reverse voltage
- 3.3 V
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 40 °C
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.