JEA0,1S


image shown is a representation only
Description:
SIC-PHOTODIODE TO18 265NM
Supplier:
LASER COMPONENTS
Matchcode:
JEA0,1S
Rutronik No.:
IR7400
Unit Pack:
1
MOQ:
1
package:
TO18
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 265 nm
- Sens.range min
- 210 nm
- Sens.range max.
- 355 nm
- Package
- TO18
- SMD/THT
- THT
- Packaging
- BULK
- Automotive
- NO
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,36x0,36 mm²
- Op.temp.max.
- 125 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.