IG17X1000S4I


image shown is a representation only
Description:
PHOTODIODE 1550NM 1mm TO46 ISOL
Supplier:
LASER COMPONENTS
Matchcode:
IG17X1000S4I
Rutronik No.:
IR7186
Unit Pack:
1
MOQ:
1
package:
TO46
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIODE
- Max.sensitivity
- 1550 nm
- Sens.range min
- 0,005 nm
- Sens.range max.
- 45 nm
- Photo curr.min.
- 2 µA
- Photo curr.max.
- 30 µA
- Package
- TO46
- SMD/THT
- THT
- Dark current
- 1 nA
- Packaging
- TRAY
- Forward V/Vceo
- 3 V
- Automotive
- NO
- Reverse V/Veco
- 3 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.