FP-MS-11.5


image shown is a representation only
Description:
Mount for FLEXPOINT, Dia 11,5mm
Supplier:
LASER COMPONENTS
Matchcode:
FP-MS-11.5
Rutronik No.:
LASER1077
Unit Pack:
1
MOQ:
10
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MOUNT
- Material
- 1
- Lens
- NO
- Driver
- NO
- Feature
- FLEXPOINT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85419000000
- Country
- Germany
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.