FP-L-635-10-50-C-24V
image shown is a representation only
Description:
FLEXPOINT DOT LINE RED 10mW
Supplier:
LASER COMPONENTS
Matchcode:
FP-L-635-10-50-C-24V
Rutronik No.:
LASER1055
Unit Pack:
1
MOQ:
10
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- flexpoint
- Colour
- red
- Peak wavelength
- 635 nm
- Power
- 0.010 W
- CLASS
- 2
- Laser form
- DOT
- Feature
- LINE
- Voltage input
- 24 V
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 50 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.