FP-L-520-10-50-C
image shown is a representation only
Description:
FLEXPOINT green focusable 10mW
Supplier:
LASER COMPONENTS
Matchcode:
FP-L-520-10-50-C
Rutronik No.:
LASER1054
Unit Pack:
1
MOQ:
10
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- flexpoint
- Colour
- green
- Peak wavelength
- 520 nm
- Power
- 0.010 W
- CLASS
- 2
- Laser form
- DOT
- Feature
- Gaussian
- Voltage input
- 5 V
- Forward current
- 0.050 A
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 50 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.