FP-DOE-660-25-256-F


image shown is a representation only
Description:
FLEXPOINT KREUZLASER MODULE FOC
Supplier:
LASER COMPONENTS
Matchcode:
FP-DOE-660-25-256-F
Rutronik No.:
LASER1181
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- RED
- Peak wavelength
- 660 nm
- Power
- 0.1 W
- Voltage input
- 6 V
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.