CAX100


image shown is a representation only
Description:
ASPHERIC PLASTIC LENS f=10 mm
Supplier:
LASER COMPONENTS
Matchcode:
CAX100
Rutronik No.:
LASER1076
Unit Pack:
1
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- AS PLastic
- Material
- 1
- Mount.hole.dia.
- 10 mm
- Lens
- YES
- Driver
- NO
- Feature
- COLLIMATOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.